2425-601-X5W0-103Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tusonix a Subsidiary of CTS Electronic Components
In Stock: 0
Unit Price: 703,43000 Kč
Datasheet
10000 pF Feed Through Capacitor 100V 20 A Axial, Bushing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2425-601-X5W0-103Z

DigiKey Part Number
2425-601-X5W0-103Z-ND
Manufacturer
Manufacturer Product Number
2425-601-X5W0-103Z
Description
CAP FEEDTHRU 10000PF 100V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 100V 20 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Capacitance
10000 pF
Tolerance
-20%, +80%
Voltage - Rated
100V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 85°C
Insertion Loss
35dB @ 100MHz
Temperature Coefficient
X5W
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.187" Dia x 0.470" L (4.75mm x 11.94mm)
Height (Max)
-
Thread Size
8-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100483,30470 Kč48 330,47 Kč
Manufacturers Standard Package
Unit Price without VAT:483,30470 Kč
Unit Price with VAT:584,79869 Kč