
2425-001-X5W0-502AALF | |
|---|---|
DigiKey Part Number | 410-1037-ND |
Manufacturer | |
Manufacturer Product Number | 2425-001-X5W0-502AALF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 20 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5W | |
Ratings | - | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | |
Height (Max) | - | |
Thread Size | 8-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,43000 Kč | 703,43 Kč |
| 10 | 574,84100 Kč | 5 748,41 Kč |
| 50 | 523,40460 Kč | 26 170,23 Kč |
| 100 | 507,47130 Kč | 50 747,13 Kč |
| Unit Price without VAT: | 703,43000 Kč |
|---|---|
| Unit Price with VAT: | 851,15030 Kč |

