
C20N50Z4B | |
|---|---|
DigiKey Part Number | 4244-C20N50Z4BTR-ND - Tape & Reel (TR) 4244-C20N50Z4BCT-ND - Cut Tape (CT) 4244-C20N50Z4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C20N50Z4B |
Description | SMD TERM 20W 50 OHM 6GHZ 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 5G, AMPS, Cellular, DCS, GSM, LTE, PCS, PHS, UMTS 6GHz 20W |
Datasheet | Datasheet |
EDA/CAD Models | C20N50Z4B Models |
Category | RF Type 5G, AMPS, Cellular, DCS, GSM, LTE, PCS, PHS, UMTS |
Manufacturer TTM Technologies Trading (Asia) Company Limited | Secondary Attributes 20W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Function Termination | Base Product Number |
Frequency 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 80,31700 Kč | 803,17 Kč |
| 25 | 75,93720 Kč | 1 898,43 Kč |
| 100 | 69,92330 Kč | 6 992,33 Kč |
| 250 | 66,31840 Kč | 16 579,60 Kč |
| 500 | 63,77260 Kč | 31 886,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,37379 Kč | 61 373,79 Kč |
| 2 000 | 59,11399 Kč | 118 227,98 Kč |
| 3 000 | 57,85334 Kč | 173 560,02 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

