
XMC0204F1-03GR1 | |
|---|---|
DigiKey Part Number | 1173-XMC0204F1-03GR1TR-ND - Tape & Reel (TR) 1173-XMC0204F1-03GR1CT-ND - Cut Tape (CT) 1173-XMC0204F1-03GR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC0204F1-03GR1 |
Description | RF DIR COUPLER 2GHZ-4GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 4GHz 40W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 4GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 40W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 264,68000 Kč | 1 264,68 Kč |
| 10 | 1 109,33500 Kč | 11 093,35 Kč |
| 25 | 1 055,53960 Kč | 26 388,49 Kč |
| 100 | 981,88150 Kč | 98 188,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 848,31500 Kč | 212 078,75 Kč |
| Unit Price without VAT: | 1 264,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 530,26280 Kč |


