RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 200W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 200W 4-SMD, No Lead
Xinger III

XC2500A-03S

DigiKey Part Number
1173-XC2500A-03STR-ND - Tape & Reel (TR)
1173-XC2500A-03SCT-ND - Cut Tape (CT)
1173-XC2500A-03SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC2500A-03S
Description
RF DIR COUPLER 2.3GHZ-2.7GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 200W 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XC2500A-03S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
TTM Technologies, Inc.
Insertion Loss
0.1dB
Series
Power - Max
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Isolation
25dB
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Base Product Number
Frequency
2.3GHz ~ 2.7GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,09000 Kč149,09 Kč
10129,18000 Kč1 291,80 Kč
25122,26720 Kč3 056,68 Kč
100112,77400 Kč11 277,40 Kč
250107,08728 Kč26 771,82 Kč
500103,07204 Kč51 536,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,48003 Kč78 480,03 Kč
Manufacturers Standard Package
Unit Price without VAT:149,09000 Kč
Unit Price with VAT:180,39890 Kč