
XC2100A-20S | |
---|---|
DigiKey Part Number | 1173-1166-2-ND - Tape & Reel (TR) 1173-1166-1-ND - Cut Tape (CT) 1173-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC2100A-20S |
Description | RF DIR COUPLER 2GHZ-2.3GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 20dB 150W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 2.3GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 150W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,90000 Kč | 122,90 Kč |
10 | 106,42000 Kč | 1 064,20 Kč |
25 | 100,69240 Kč | 2 517,31 Kč |
100 | 92,81430 Kč | 9 281,43 Kč |
250 | 88,09672 Kč | 22 024,18 Kč |
500 | 84,76644 Kč | 42 383,22 Kč |
1 000 | 81,62840 Kč | 81 628,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 64,83338 Kč | 129 666,76 Kč |
Unit Price without VAT: | 122,90000 Kč |
---|---|
Unit Price with VAT: | 148,70900 Kč |