RF Directional Coupler General Purpose 800MHz ~ 1GHz 10dB 55W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC0900P-10S

DigiKey Part Number
1173-1182-2-ND - Tape & Reel (TR)
1173-1182-1-ND - Cut Tape (CT)
1173-1182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC0900P-10S
Description
RF DIR COUPLER 800MHZ-1GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 800MHz ~ 1GHz 10dB 55W 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XC0900P-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
800MHz ~ 1GHz
Coupling Factor
10dB
Applications
General Purpose
Insertion Loss
0.38dB
Power - Max
55W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1088,48600 Kč884,86 Kč
2583,68960 Kč2 092,24 Kč
10077,08580 Kč7 708,58 Kč
25073,12932 Kč18 282,33 Kč
50070,33490 Kč35 167,45 Kč
1 00067,70217 Kč67 702,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00051,70758 Kč103 415,16 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč