RF Directional Coupler General Purpose 460MHz ~ 470MHz 20.1dB 100W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC0450E-20S

DigiKey Part Number
1173-XC0450E-20STR-ND - Tape & Reel (TR)
1173-XC0450E-20SCT-ND - Cut Tape (CT)
1173-XC0450E-20SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC0450E-20S
Description
RF DIR COUPLER 460MHZ-470MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 460MHz ~ 470MHz 20.1dB 100W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
460MHz ~ 470MHz
Coupling Factor
20.1dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
100W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10138,88100 Kč1 388,81 Kč
25131,48960 Kč3 287,24 Kč
100121,31590 Kč12 131,59 Kč
250115,22444 Kč28 806,11 Kč
500110,92446 Kč55 462,23 Kč
1 000106,87457 Kč106 874,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00086,87923 Kč173 758,46 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč