


XC0450A-03S | |
|---|---|
DigiKey Part Number | 1173-XC0450A-03STR-ND - Tape & Reel (TR) 1173-XC0450A-03SCT-ND - Cut Tape (CT) 1173-XC0450A-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC0450A-03S |
Description | RF DIR COUPLER 410MHZ-480MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 410MHz ~ 480MHz 45W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 410MHz ~ 480MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.36dB | |
Power - Max | 45W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 118,15600 Kč | 1 181,56 Kč |
| 25 | 111,82680 Kč | 2 795,67 Kč |
| 100 | 103,11490 Kč | 10 311,49 Kč |
| 250 | 97,89772 Kč | 24 474,43 Kč |
| 500 | 94,21424 Kč | 47 107,12 Kč |
| 1 000 | 90,74412 Kč | 90 744,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,70558 Kč | 145 411,16 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

