
X4C70L1-03G | |
|---|---|
DigiKey Part Number | 1173-X4C70L1-03GTR-ND - Tape & Reel (TR) 1173-X4C70L1-03GCT-ND - Cut Tape (CT) 1173-X4C70L1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C70L1-03G |
Description | HYBRID COUPLER 2DB 0603 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5.7GHz ~ 8.4GHz 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5.7GHz ~ 8.4GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 3W | |
Isolation | 20dB | |
Return Loss | 18dB | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 25 | 30,50600 Kč | 762,65 Kč |
| 100 | 28,01130 Kč | 2 801,13 Kč |
| 250 | 26,51040 Kč | 6 627,60 Kč |
| 500 | 25,45042 Kč | 12 725,21 Kč |
| 1 000 | 24,45028 Kč | 24 450,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,61952 Kč | 90 478,08 Kč |
| 8 000 | 21,78264 Kč | 174 261,12 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


