
X4C45K1-03SR1 | |
|---|---|
DigiKey Part Number | 1173-X4C45K1-03SR1TR-ND - Tape & Reel (TR) 1173-X4C45K1-03SR1CT-ND - Cut Tape (CT) 1173-X4C45K1-03SR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C45K1-03SR1 |
Description | 5G HYBRID COUPLER 3DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE 3.6GHz ~ 5.1GHz 30dB 10W 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.6GHz ~ 5.1GHz | |
Coupling Factor | 30dB | |
Applications | LTE | |
Insertion Loss | 0.25dB | |
Power - Max | 10W | |
Isolation | 23dB | |
Return Loss | 23dB | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 60,30600 Kč | 603,06 Kč |
| 25 | 56,98840 Kč | 1 424,71 Kč |
| 100 | 52,42990 Kč | 5 242,99 Kč |
| 250 | 49,69304 Kč | 12 423,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,75912 Kč | 23 879,56 Kč |
| 1 000 | 45,93669 Kč | 45 936,69 Kč |
| 1 500 | 44,92018 Kč | 67 380,27 Kč |
| 2 500 | 43,68852 Kč | 109 221,30 Kč |
| 3 500 | 42,90647 Kč | 150 172,64 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


