RF Directional Coupler LTE 3.3GHz ~ 5.1GHz 20 ± 1dB 25W 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C40K1-20SR1

DigiKey Part Number
1173-X4C40K1-20SR1TR-ND - Tape & Reel (TR)
1173-X4C40K1-20SR1CT-ND - Cut Tape (CT)
1173-X4C40K1-20SR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C40K1-20SR1
Description
5GDIRECTIONAL COUPLER 20DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler LTE 3.3GHz ~ 5.1GHz 20 ± 1dB 25W 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
3.3GHz ~ 5.1GHz
Coupling Factor
20 ± 1dB
Applications
LTE
Insertion Loss
0.08dB
Power - Max
25W
Isolation
-
Return Loss
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1067,88700 Kč678,87 Kč
2564,16160 Kč1 604,04 Kč
10059,04640 Kč5 904,64 Kč
25055,97900 Kč13 994,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,81326 Kč26 906,63 Kč
1 00051,77183 Kč51 771,83 Kč
1 50050,63276 Kč75 949,14 Kč
2 50049,25366 Kč123 134,15 Kč
3 50048,37765 Kč169 321,78 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč