cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C25K1-03SR1

DigiKey Part Number
1173-X4C25K1-03SR1TR-ND - Tape & Reel (TR)
1173-X4C25K1-03SR1CT-ND - Cut Tape (CT)
1173-X4C25K1-03SR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C25K1-03SR1
Description
HYBRID COUPLER 3DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5G, LTE 2.3GHz ~ 2.7GHz 10W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.3GHz ~ 2.7GHz
Coupling Factor
-
Applications
5G, LTE
Insertion Loss
0.3dB
Power - Max
10W
Isolation
23dB
Return Loss
23dB
Package / Case
4-SMD, No Lead
Supplier Device Package
SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,10000 Kč50,10 Kč
1043,23700 Kč432,37 Kč
2540,82840 Kč1 020,71 Kč
10037,52160 Kč3 752,16 Kč
25035,53744 Kč8 884,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,13468 Kč17 067,34 Kč
1 00032,81232 Kč32 812,32 Kč
1 50032,07459 Kč48 111,89 Kč
2 50031,18078 Kč77 951,95 Kč
3 50030,61295 Kč107 145,33 Kč
5 00030,02892 Kč150 144,60 Kč
Manufacturers Standard Package
Unit Price without VAT:50,10000 Kč
Unit Price with VAT:60,62100 Kč