
X4C20J1-03G | |
|---|---|
DigiKey Part Number | 1173-X4C20J1-03GTR-ND - Tape & Reel (TR) 1173-X4C20J1-03GCT-ND - Cut Tape (CT) 1173-X4C20J1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C20J1-03G |
Description | IC RF 5G HYBRID COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 1.7GHz ~ 2.3GHz 5W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2.3GHz | |
Coupling Factor | - | |
Applications | Cellular | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,66100 Kč | 196,61 Kč |
| 25 | 18,53240 Kč | 463,31 Kč |
| 100 | 16,99370 Kč | 1 699,37 Kč |
| 250 | 16,06704 Kč | 4 016,76 Kč |
| 500 | 15,41154 Kč | 7 705,77 Kč |
| 1 000 | 14,79352 Kč | 14 793,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,66071 Kč | 54 642,84 Kč |
| 8 000 | 13,14275 Kč | 105 142,00 Kč |
| 12 000 | 12,85376 Kč | 154 245,12 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


