
X4BD40L1-50200G | |
|---|---|
DigiKey Part Number | 1173-X4BD40L1-50200GTR-ND - Tape & Reel (TR) 1173-X4BD40L1-50200GCT-ND - Cut Tape (CT) 1173-X4BD40L1-50200GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4BD40L1-50200G |
Description | 50 OHM UNBAL 200 OHM BAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 6GHz 1:4, 50 / 200Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 1:4, 50 / 200Ohm | |
Phase Difference | 180° ±13° | |
Insertion Loss (Max) | 1.1dB | |
Return Loss (Min) | 10dB, 12dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,75400 Kč | 217,54 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 100 | 18,80790 Kč | 1 880,79 Kč |
| 250 | 17,78616 Kč | 4 446,54 Kč |
| 500 | 17,06340 Kč | 8 531,70 Kč |
| 1 000 | 16,38138 Kč | 16 381,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,13169 Kč | 60 526,76 Kč |
| 8 000 | 14,56036 Kč | 116 482,88 Kč |
| 12 000 | 14,24156 Kč | 170 898,72 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







