
X4BD20L1-50200G | |
|---|---|
DigiKey Part Number | 1173-X4BD20L1-50200GTR-ND - Tape & Reel (TR) 1173-X4BD20L1-50200GCT-ND - Cut Tape (CT) 1173-X4BD20L1-50200GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4BD20L1-50200G |
Description | IC 5G BALUN 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.2GHz ~ 2.7GHz 1:4, 50 / 200Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.2GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 1:4, 50 / 200Ohm | |
Phase Difference | 9° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 14dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,71300 Kč | 187,13 Kč |
| 25 | 17,64840 Kč | 441,21 Kč |
| 100 | 16,18110 Kč | 1 618,11 Kč |
| 250 | 15,29744 Kč | 3 824,36 Kč |
| 500 | 14,67270 Kč | 7 336,35 Kč |
| 1 000 | 14,08287 Kč | 14 082,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,00211 Kč | 52 008,44 Kč |
| 8 000 | 12,50794 Kč | 100 063,52 Kč |
| 12 000 | 12,23217 Kč | 146 786,04 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |


