
X4BD130LTI | |
|---|---|
DigiKey Part Number | 1173-X4BD130LTITR-ND - Tape & Reel (TR) 1173-X4BD130LTICT-ND - Cut Tape (CT) 1173-X4BD130LTIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4BD130LTI |
Description | 5G RF BALUN 9200-16150 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 9.2GHz ~ 16.15GHz 1:2, 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Phase Difference 12° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 1.0dB |
Series | Return Loss (Min) 16dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 9.2GHz ~ 16.15GHz | Base Product Number |
Impedance - Unbalanced/Balanced 1:2, 50 / 100Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 10 | 278,41200 Kč | 2 784,12 Kč |
| 25 | 263,97000 Kč | 6 599,25 Kč |
| 100 | 244,16890 Kč | 24 416,89 Kč |
| 250 | 232,31852 Kč | 58 079,63 Kč |
| 500 | 223,95710 Kč | 111 978,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 201,70353 Kč | 806 814,12 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |


