


X3C22E1-03S | |
|---|---|
DigiKey Part Number | 1173-X3C22E1-03STR-ND - Tape & Reel (TR) 1173-X3C22E1-03SCT-ND - Cut Tape (CT) 1173-X3C22E1-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C22E1-03S |
Description | RF DIR COUPLER 1.7-2.7GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2.7GHz 160W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 160W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 143,83600 Kč | 1 438,36 Kč |
| 25 | 136,17640 Kč | 3 404,41 Kč |
| 100 | 125,66040 Kč | 12 566,04 Kč |
| 250 | 119,36104 Kč | 29 840,26 Kč |
| 500 | 114,91408 Kč | 57 457,04 Kč |
| 1 000 | 110,72623 Kč | 110 726,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 90,29140 Kč | 180 582,80 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |



