


X3C20F1-02S | |
|---|---|
DigiKey Part Number | 1173-X3C20F1-02STR-ND - Tape & Reel (TR) 1173-X3C20F1-02SCT-ND - Cut Tape (CT) 1173-X3C20F1-02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C20F1-02S |
Description | RF DIR COUPLER 1.7GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 70W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | - | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 70W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 95,79300 Kč | 957,93 Kč |
| 25 | 90,60200 Kč | 2 265,05 Kč |
| 100 | 83,47960 Kč | 8 347,96 Kč |
| 250 | 79,20948 Kč | 19 802,37 Kč |
| 500 | 76,19460 Kč | 38 097,30 Kč |
| 1 000 | 73,35399 Kč | 73 353,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 56,43213 Kč | 225 728,52 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


