


X3C19F1-20S | |
|---|---|
DigiKey Part Number | 1173-X3C19F1-20STR-ND - Tape & Reel (TR) 1173-X3C19F1-20SCT-ND - Cut Tape (CT) 1173-X3C19F1-20SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C19F1-20S |
Description | RF DIR COUPLER 1.4GHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.4GHz ~ 2.7GHz 20dB 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.4GHz ~ 2.7GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.1dB | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 83,99200 Kč | 839,92 Kč |
| 25 | 79,43120 Kč | 1 985,78 Kč |
| 100 | 73,15490 Kč | 7 315,49 Kč |
| 250 | 69,39084 Kč | 17 347,71 Kč |
| 500 | 66,73290 Kč | 33 366,45 Kč |
| 1 000 | 64,22805 Kč | 64 228,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 48,82035 Kč | 195 281,40 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |










