
PD1722J5050S2HF | |
|---|---|
DigiKey Part Number | 1173-1097-2-ND - Tape & Reel (TR) 1173-1097-1-ND - Cut Tape (CT) 1173-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD1722J5050S2HF |
Description | RF POWER DVDR 1.7GHZ-2.2GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.7 GHz ~ 2.2 GHz Isolation (Min) 15dB, 3% Imbalance (Max) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Specifications | Isolation (Min) 15dB, 3% Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,40900 Kč | 154,09 Kč |
| 25 | 14,52440 Kč | 363,11 Kč |
| 100 | 13,30570 Kč | 1 330,57 Kč |
| 250 | 12,57360 Kč | 3 143,40 Kč |
| 500 | 12,05576 Kč | 6 027,88 Kč |
| 1 000 | 11,56719 Kč | 11 567,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,20950 Kč | 32 838,00 Kč |
| 8 000 | 7,63063 Kč | 61 045,04 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |


