
K100N50X4B | |
|---|---|
DigiKey Part Number | 4244-K100N50X4B-ND |
Manufacturer | |
Manufacturer Product Number | K100N50X4B |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 4 GHz 50 Ohms 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,47000 Kč | 146,47 Kč |
| 10 | 127,02100 Kč | 1 270,21 Kč |
| 25 | 120,21720 Kč | 3 005,43 Kč |
| 80 | 112,31863 Kč | 8 985,49 Kč |
| 230 | 105,79035 Kč | 24 331,78 Kč |
| 440 | 102,06384 Kč | 44 908,09 Kč |
| 1 000 | 97,63715 Kč | 97 637,15 Kč |
| Unit Price without VAT: | 146,47000 Kč |
|---|---|
| Unit Price with VAT: | 177,22870 Kč |


