
DC2327J5005AHF | |
|---|---|
DigiKey Part Number | 1173-DC2327J5005AHFTR-ND - Tape & Reel (TR) 1173-DC2327J5005AHFCT-ND - Cut Tape (CT) 1173-DC2327J5005AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC2327J5005AHF |
Description | RF DIR COUPLER 2.3-2.7GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 2.3GHz ~ 2.7GHz 6dB 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | 6dB | |
Applications | - | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | - | |
Return Loss | -24dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 22,09840 Kč | 552,46 Kč |
| 100 | 20,27360 Kč | 2 027,36 Kč |
| 250 | 19,17620 Kč | 4 794,05 Kč |
| 500 | 18,39928 Kč | 9 199,64 Kč |
| 1 000 | 17,66667 Kč | 17 666,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,15259 Kč | 48 610,36 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


