
D150NA30C4 | |
|---|---|
DigiKey Part Number | 4244-D150NA30C4TR-ND - Tape & Reel (TR) 4244-D150NA30C4CT-ND - Cut Tape (CT) 4244-D150NA30C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D150NA30C4 |
Description | RF ATTENUATOR 22.3DB-38DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 22.3dB ~ 38dB 150W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 22.3dB ~ 38dB | |
Power (Watts) | 150W | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 161,20200 Kč | 1 612,02 Kč |
| 25 | 152,65560 Kč | 3 816,39 Kč |
| 100 | 140,92390 Kč | 14 092,39 Kč |
| 250 | 133,89836 Kč | 33 474,59 Kč |
| 500 | 128,93990 Kč | 64 469,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 124,27057 Kč | 124 270,57 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |




