
C2023J5003AHF | |
|---|---|
DigiKey Part Number | 1173-1080-2-ND - Tape & Reel (TR) 1173-1080-1-ND - Cut Tape (CT) 1173-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2023J5003AHF |
Description | RF DIR COUPLER 2GHZ-2.3GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 3dB 4W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 2.3GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 4W | |
Isolation | 25dB | |
Return Loss | 22dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,92480 Kč | 398,12 Kč |
| 100 | 14,58940 Kč | 1 458,94 Kč |
| 250 | 13,78896 Kč | 3 447,24 Kč |
| 500 | 13,22328 Kč | 6 611,64 Kč |
| 1 000 | 12,68909 Kč | 12 689,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,26796 Kč | 33 071,84 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


