RF IC Termination DCS, GSM, PCS 0Hz ~ 2.2GHz 200W SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200N50Z4

DigiKey Part Number
4244-C200N50Z4TR-ND - Tape & Reel (TR)
4244-C200N50Z4CT-ND - Cut Tape (CT)
4244-C200N50Z4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C200N50Z4
Description
TERMINATION 200W 2.2GHZ 50OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF IC Termination DCS, GSM, PCS 0Hz ~ 2.2GHz 200W SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
DCS, GSM, PCS
Manufacturer
TTM Technologies, Inc.
Secondary Attributes
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Function
Termination
Supplier Device Package
SMD
Frequency
0Hz ~ 2.2GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
10114,18700 Kč1 141,87 Kč
25108,05560 Kč2 701,39 Kč
10099,62080 Kč9 962,08 Kč
25094,56744 Kč23 641,86 Kč
50090,99946 Kč45 499,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00087,63830 Kč87 638,30 Kč
2 00084,47275 Kč168 945,50 Kč
Manufacturers Standard Package
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč