
BD1416N50100AHF | |
|---|---|
DigiKey Part Number | 1173-BD1416N50100AHFTR-ND - Tape & Reel (TR) 1173-BD1416N50100AHFCT-ND - Cut Tape (CT) 1173-BD1416N50100AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1416N50100AHF |
Description | BALUN 1.4GHZ-1.6GHZ 50/100 0404 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.4GHz ~ 1.6GHz 50 / 100Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.4GHz ~ 1.6GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 18dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 25 | 8,68120 Kč | 217,03 Kč |
| 50 | 8,42420 Kč | 421,21 Kč |
| 100 | 8,17790 Kč | 817,79 Kč |
| 250 | 7,85924 Kč | 1 964,81 Kč |
| 500 | 7,62388 Kč | 3 811,94 Kč |
| 1 000 | 7,39444 Kč | 7 394,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,89400 Kč | 23 576,00 Kč |
| 8 000 | 5,05203 Kč | 40 416,24 Kč |
| 28 000 | 4,47313 Kč | 125 247,64 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |





