
BD0205F5050AHF | |
|---|---|
DigiKey Part Number | 1173-1072-2-ND - Tape & Reel (TR) 1173-1072-1-ND - Cut Tape (CT) 1173-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD0205F5050AHF |
Description | BALUN 70MHZ ~ 1GHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 70MHz ~ 1GHz 50 / 50Ohm 1608 (4121 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BD0205F5050AHF Models |
Category | Phase Difference 1° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 3.4dB |
Series | Return Loss (Min) 4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1608 (4121 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 70MHz ~ 1GHz | Base Product Number |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 93,12000 Kč | 931,20 Kč |
| 25 | 88,08520 Kč | 2 202,13 Kč |
| 100 | 81,15290 Kč | 8 115,29 Kč |
| 250 | 76,99852 Kč | 19 249,63 Kč |
| 500 | 74,06498 Kč | 37 032,49 Kč |
| 1 000 | 71,30078 Kč | 71 300,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 54,74569 Kč | 218 982,76 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |


