
B0225J7575AHF | |
|---|---|
DigiKey Part Number | 1173-1049-2-ND - Tape & Reel (TR) 1173-1049-1-ND - Cut Tape (CT) 1173-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0225J7575AHF |
Description | BALUN 200MHZ ~ 2.5GHZ 75 / 75OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200MHz ~ 2.5GHz 75 / 75Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B0225J7575AHF Models |
Category | Phase Difference 40° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 1.2dB |
Series | Return Loss (Min) 14dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 200MHz ~ 2.5GHz | Base Product Number |
Impedance - Unbalanced/Balanced 75 / 75Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 23,90000 Kč | 239,00 Kč |
| 25 | 22,98280 Kč | 574,57 Kč |
| 50 | 22,29460 Kč | 1 114,73 Kč |
| 100 | 21,62300 Kč | 2 162,30 Kč |
| 250 | 20,76208 Kč | 5 190,52 Kč |
| 500 | 20,12806 Kč | 10 064,03 Kč |
| 1 000 | 19,51011 Kč | 19 510,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,70515 Kč | 46 820,60 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |






