
B0110E50200AHF | |
|---|---|
DigiKey Part Number | 1173-B0110E50200AHFTR-ND - Tape & Reel (TR) 1173-B0110E50200AHFCT-ND - Cut Tape (CT) 1173-B0110E50200AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0110E50200AHF |
Description | BALUN 50MHZ-1.45GHZ 50/200 1008 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 1.45GHz 50 / 200Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B0110E50200AHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50MHz ~ 1.45GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 9.8dB | |
Package / Case | 1008 (2520 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 55,35100 Kč | 553,51 Kč |
| 25 | 53,14160 Kč | 1 328,54 Kč |
| 50 | 51,52480 Kč | 2 576,24 Kč |
| 100 | 49,94790 Kč | 4 994,79 Kč |
| 250 | 47,92332 Kč | 11 980,83 Kč |
| 500 | 46,43750 Kč | 23 218,75 Kč |
| 1 000 | 44,99031 Kč | 44 990,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,97205 Kč | 123 888,20 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |



