66089-8906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66089-8906

DigiKey Part Number
1173-66089-8906-ND
Manufacturer
Manufacturer Product Number
66089-8906
Description
RF ANT 898MHZ WIRE ELEMENT U.FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wire Element U.FL (UMCC), I-PEX MHF1 Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
898MHz
Frequency Range
-
Antenna Type
Wire Element
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
3dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.543" (90.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,81000 Kč77,81 Kč
Unit Price without VAT:77,81000 Kč
Unit Price with VAT:94,15010 Kč