250-100RM-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250-100RM-S

DigiKey Part Number
4244-250-100RM-S-ND
Manufacturer
Manufacturer Product Number
250-100RM-S
Description
RF ATTENUATOR 100OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 0 Hz ~ 2 GHz 100 Ohms 250W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
-
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
250W
Impedance
100 Ohms
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50684,33220 Kč34 216,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:684,33220 Kč
Unit Price with VAT:828,04196 Kč