
11302-20 | |
|---|---|
DigiKey Part Number | 1173-1169-2-ND - Tape & Reel (TR) 1173-1169-1-ND - Cut Tape (CT) 1173-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11302-20 |
Description | RF DIR COUPLER 190MHZ-400MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 190MHz ~ 400MHz 20dB 100W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 190MHz ~ 400MHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 100W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,52000 Kč | 469,52 Kč |
| 10 | 409,35600 Kč | 4 093,56 Kč |
| 25 | 388,52160 Kč | 9 713,04 Kč |
| 100 | 359,94560 Kč | 35 994,56 Kč |
| 250 | 348,89856 Kč | 87 224,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 285,04785 Kč | 285 047,85 Kč |
| Unit Price without VAT: | 469,52000 Kč |
|---|---|
| Unit Price with VAT: | 568,11920 Kč |


