
100-50TW | |
|---|---|
DigiKey Part Number | 4244-100-50TW-ND |
Manufacturer | |
Manufacturer Product Number | 100-50TW |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 6 GHz 50 Ohms 100W |
Datasheet | Datasheet |
EDA/CAD Models | 100-50TW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,07000 Kč | 599,07 Kč |
| 10 | 523,16500 Kč | 5 231,65 Kč |
| 50 | 478,24620 Kč | 23 912,31 Kč |
| 100 | 460,74020 Kč | 46 074,02 Kč |
| 250 | 439,15468 Kč | 109 788,67 Kč |
| Unit Price without VAT: | 599,07000 Kč |
|---|---|
| Unit Price with VAT: | 724,87470 Kč |



