
ULW3-47RJA1 | |
|---|---|
DigiKey Part Number | 985-ULW3-47RJA1CT-ND - Cut Tape (CT) 985-ULW3-47RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-47RJA1 |
Description | RES 47 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW3-47RJA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 8,89480 Kč | 222,37 Kč |
| 50 | 7,92880 Kč | 396,44 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 250 | 6,20448 Kč | 1 551,12 Kč |
| 500 | 5,64006 Kč | 2 820,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,09264 Kč | 5 092,64 Kč |
| 2 000 | 4,68928 Kč | 9 378,56 Kč |
| 3 000 | 4,48202 Kč | 13 446,06 Kč |
| 5 000 | 4,24760 Kč | 21 238,00 Kč |
| 7 000 | 4,10790 Kč | 28 755,30 Kč |
| 10 000 | 3,97144 Kč | 39 714,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

