
ULW3-27RJA1 | |
|---|---|
DigiKey Part Number | 985-ULW3-27RJA1CT-ND - Cut Tape (CT) 985-ULW3-27RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-27RJA1 |
Description | RES 27 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW3-27RJA1 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.228" Dia x 0.571" L (5.80mm x 14.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 8,89480 Kč | 222,37 Kč |
| 50 | 7,92880 Kč | 396,44 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 250 | 6,20448 Kč | 1 551,12 Kč |
| 500 | 5,64006 Kč | 2 820,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,15984 Kč | 5 159,84 Kč |
| 2 000 | 4,75174 Kč | 9 503,48 Kč |
| 3 000 | 4,54208 Kč | 13 626,24 Kč |
| 5 000 | 4,30493 Kč | 21 524,65 Kč |
| 7 000 | 4,16363 Kč | 29 145,41 Kč |
| 10 000 | 4,02555 Kč | 40 255,50 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

