
ULW3-10RJA1 | |
|---|---|
DigiKey Part Number | 985-ULW3-10RJA1CT-ND - Cut Tape (CT) 985-ULW3-10RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-10RJA1 |
Description | RES 10 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW3-10RJA1 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.228" Dia x 0.571" L (5.80mm x 14.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 50 | 7,83220 Kč | 391,61 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 250 | 6,12552 Kč | 1 531,38 Kč |
| 500 | 5,56740 Kč | 2 783,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,09264 Kč | 5 092,64 Kč |
| 2 000 | 4,68928 Kč | 9 378,56 Kč |
| 3 000 | 4,48202 Kč | 13 446,06 Kč |
| 5 000 | 4,24760 Kč | 21 238,00 Kč |
| 7 000 | 4,10790 Kč | 28 755,30 Kč |
| 10 000 | 3,97144 Kč | 39 714,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

