47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW2-47RJA25

DigiKey Part Number
985-ULW2-47RJA25CT-ND - Cut Tape (CT)
985-ULW2-47RJA25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULW2-47RJA25
Description
RES 47 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW2-47RJA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.150" Dia x 0.354" L (3.80mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 286 450 View Now
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,54600 Kč85,46 Kč
257,27360 Kč181,84 Kč
506,47160 Kč323,58 Kč
1005,79120 Kč579,12 Kč
2505,04204 Kč1 260,51 Kč
5004,57378 Kč2 286,89 Kč
1 0004,17545 Kč4 175,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5003,73924 Kč9 348,10 Kč
5 0003,46639 Kč17 331,95 Kč
7 5003,32625 Kč24 946,88 Kč
12 5003,16772 Kč39 596,50 Kč
17 5003,07324 Kč53 781,70 Kč
25 0002,98097 Kč74 524,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč

Other Suppliers on DigiKey

286 450In Stock
Ships from WEC