
ULW2-47RJA25 | |
|---|---|
DigiKey Part Number | 985-ULW2-47RJA25CT-ND - Cut Tape (CT) 985-ULW2-47RJA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW2-47RJA25 |
Description | RES 47 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW2-47RJA25 Models |
Category | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.150" Dia x 0.354" L (3.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,27360 Kč | 181,84 Kč |
| 50 | 6,47160 Kč | 323,58 Kč |
| 100 | 5,79120 Kč | 579,12 Kč |
| 250 | 5,04204 Kč | 1 260,51 Kč |
| 500 | 4,57378 Kč | 2 286,89 Kč |
| 1 000 | 4,17545 Kč | 4 175,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,73924 Kč | 9 348,10 Kč |
| 5 000 | 3,46639 Kč | 17 331,95 Kč |
| 7 500 | 3,32625 Kč | 24 946,88 Kč |
| 12 500 | 3,16772 Kč | 39 596,50 Kč |
| 17 500 | 3,07324 Kč | 53 781,70 Kč |
| 25 000 | 2,98097 Kč | 74 524,25 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

