24V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAW6NA-14-B1

DigiKey Part Number
3989-PSAW6NA-14-B1-ND
Manufacturer
Manufacturer Product Number
PSAW6NA-14-B1
Description
AC/DC WALL MOUNT ADAPTER 24V 6W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
250mA
Power (Watts)
6 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
-
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
2.24" L x 1.51" W x 1.05" H (56.9mm x 38.4mm x 26.7mm)
Approval Agency
cULus, FCC, LPS
Standard Number
60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1151,82000 Kč151,82 Kč
5139,51000 Kč697,55 Kč
10134,57600 Kč1 345,76 Kč
25128,29760 Kč3 207,44 Kč
50123,74540 Kč6 187,27 Kč
100119,35890 Kč11 935,89 Kč
250113,79404 Kč28 448,51 Kč
500109,75780 Kč54 878,90 Kč
Manufacturers Standard Package
Unit Price without VAT:151,82000 Kč
Unit Price with VAT:183,70220 Kč