
PSAW6I-14-B1 | |
|---|---|
DigiKey Part Number | 3989-PSAW6I-14-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAW6I-14-B1 |
Description | AC/DC WALL MNT ADAPTER 15V 3.75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 3.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3.75 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | - | |
Size / Dimension | 1.72" L x 1.61" W x 0.90" H (43.7mm x 40.9mm x 22.9mm) | |
Approval Agency | CB, CCC, CE, PSE, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 5 | 161,01200 Kč | 805,06 Kč |
| 10 | 155,30100 Kč | 1 553,01 Kč |
| 25 | 148,06120 Kč | 3 701,53 Kč |
| 50 | 142,80740 Kč | 7 140,37 Kč |
| 100 | 137,74480 Kč | 13 774,48 Kč |
| 250 | 131,32316 Kč | 32 830,79 Kč |
| 500 | 126,66540 Kč | 63 332,70 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |








