
PSAW6I-12-B1 | |
|---|---|
DigiKey Part Number | 3989-PSAW6I-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAW6I-12-B1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | - | |
Size / Dimension | 1.72" L x 1.61" W x 0.90" H (43.7mm x 40.9mm x 22.9mm) | |
Approval Agency | CB, CCC, CE, PSE, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 5 | 157,86200 Kč | 789,31 Kč |
| 10 | 152,25600 Kč | 1 522,56 Kč |
| 25 | 145,15480 Kč | 3 628,87 Kč |
| 50 | 140,01040 Kč | 7 000,52 Kč |
| 100 | 135,04230 Kč | 13 504,23 Kč |
| 250 | 128,74796 Kč | 32 186,99 Kč |
| 500 | 124,18134 Kč | 62 090,67 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |








