
PSAW65I-18-B1 | |
|---|---|
DigiKey Part Number | 3989-PSAW65I-18-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAW65I-18-B1 |
Description | AC/DC WALL MOUNT ADAPTER 48V 65W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.35A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 4.62" L x 1.98" W x 1.40" H (117.3mm x 50.3mm x 35.6mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, PSE | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 5 | 396,65200 Kč | 1 983,26 Kč |
| 10 | 382,60500 Kč | 3 826,05 Kč |
| 25 | 364,76880 Kč | 9 119,22 Kč |
| 50 | 351,82560 Kč | 17 591,28 Kč |
| 100 | 339,34870 Kč | 33 934,87 Kč |
| 250 | 323,53048 Kč | 80 882,62 Kč |
| 500 | 312,05506 Kč | 156 027,53 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |









