
PSAW65I-14-B1 | |
|---|---|
DigiKey Part Number | 3989-PSAW65I-14-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAW65I-14-B1 |
Description | AC/DC WALL MOUNT ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.7A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 4.62" L x 1.98" W x 1.40" H (117.3mm x 50.3mm x 35.6mm) | |
Approval Agency | CB, CE, CCC, cULuS, FCC, PSE, TUV | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| 5 | 382,87800 Kč | 1 914,39 Kč |
| 10 | 369,29200 Kč | 3 692,92 Kč |
| 25 | 352,07760 Kč | 8 801,94 Kč |
| 50 | 339,59220 Kč | 16 979,61 Kč |
| 100 | 327,54570 Kč | 32 754,57 Kč |
| 250 | 312,27720 Kč | 78 069,30 Kč |
| 500 | 301,20078 Kč | 150 600,39 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |








