24V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAW48I-14-B1

DigiKey Part Number
3989-PSAW48I-14-B1-ND
Manufacturer
Manufacturer Product Number
PSAW48I-14-B1
Description
48W Wall Mount 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2A
Power (Watts)
48 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
47" (1.20m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.19" L x 1.85" W x 1.45" H (81.0mm x 47.0mm x 36.9mm)
Approval Agency
CB, CCC, CE, cULus, FCC, KC, UL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1385,43000 Kč385,43 Kč
5354,44000 Kč1 772,20 Kč
10341,89400 Kč3 418,94 Kč
25325,94680 Kč8 148,67 Kč
50314,38600 Kč15 719,30 Kč
100303,23580 Kč30 323,58 Kč
250289,09984 Kč72 274,96 Kč
500278,84724 Kč139 423,62 Kč
Manufacturers Standard Package
Unit Price without VAT:385,43000 Kč
Unit Price with VAT:466,37030 Kč