
PSAW36I-13-B2 | |
|---|---|
DigiKey Part Number | 3989-PSAW36I-13-B2-ND |
Manufacturer | |
Manufacturer Product Number | PSAW36I-13-B2 |
Description | AC/DC WALL MOUNT ADAPTER 15V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.83" L x 1.78" W x 1.22" H (97.3mm x 45.2mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, KC | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 5 | 278,85400 Kč | 1 394,27 Kč |
| 10 | 268,98400 Kč | 2 689,84 Kč |
| 25 | 256,43600 Kč | 6 410,90 Kč |
| 50 | 247,34380 Kč | 12 367,19 Kč |
| 100 | 238,57090 Kč | 23 857,09 Kč |
| 250 | 227,44780 Kč | 56 861,95 Kč |
| 500 | 219,38122 Kč | 109 690,61 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |








