
PSAW12I-10-USB | |
|---|---|
DigiKey Part Number | 3989-PSAW12I-10-USB-ND |
Manufacturer | |
Manufacturer Product Number | PSAW12I-10-USB |
Description | AC/DC WALL MOUNT ADAPTER 5V 7.5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.32" L x 1.61" W x 1.04" H (59.0mm x 40.9mm x 26.5mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, GS, KC, PSE, UKCA, UL | |
Standard Number | 60335-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 5 | 178,48400 Kč | 892,42 Kč |
| 10 | 172,16300 Kč | 1 721,63 Kč |
| 25 | 164,12880 Kč | 4 103,22 Kč |
| 50 | 158,30820 Kč | 7 915,41 Kč |
| 100 | 152,69330 Kč | 15 269,33 Kč |
| 250 | 145,57324 Kč | 36 393,31 Kč |
| 500 | 140,41110 Kč | 70 205,55 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |










