
PSAD36BSF-13-B2 | |
|---|---|
DigiKey Part Number | 3989-PSAD36BSF-13-B2-ND |
Manufacturer | |
Manufacturer Product Number | PSAD36BSF-13-B2 |
Description | AC/DC DESKTOP ADAPTER 15V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.86" L x 1.79" W x 1.20" H (98.1mm x 45.4mm x 30.5mm) | |
Approval Agency | CB, CE, cULus, FCC | |
Standard Number | 60601-1; 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 5 | 276,16600 Kč | 1 380,83 Kč |
| 10 | 266,38100 Kč | 2 663,81 Kč |
| 25 | 253,95000 Kč | 6 348,75 Kč |
| 50 | 244,94580 Kč | 12 247,29 Kč |
| 100 | 236,25900 Kč | 23 625,90 Kč |
| 250 | 225,24472 Kč | 56 311,18 Kč |
| 500 | 217,25664 Kč | 108 628,32 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |

