
PPWAMD300-12 | |
|---|---|
DigiKey Part Number | 3989-PPWAMD300-12-ND |
Manufacturer | |
Manufacturer Product Number | PPWAMD300-12 |
Description | AC/DC DESKTOP ADAPTER 12V 300W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 25A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 60°C | |
Output Connector | Rectangular, 10 Position | |
Cord Length | 31.5" (0.8m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.74" L x 4.40" W x 1.77" H (222.0mm x 111.8mm x 45.0mm) | |
Approval Agency | CB, CE, cULus, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 562,80000 Kč | 4 562,80 Kč |
| 5 | 4 345,68800 Kč | 21 728,44 Kč |
| 10 | 4 255,42600 Kč | 42 554,26 Kč |
| 25 | 4 138,91840 Kč | 103 472,96 Kč |
| 50 | 4 052,91640 Kč | 202 645,82 Kč |
| Unit Price without VAT: | 4 562,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 520,98800 Kč |


