12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAW6I-12-B1

DigiKey Part Number
3989-PEAW6I-12-B1-ND
Manufacturer
Manufacturer Product Number
PEAW6I-12-B1
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
TT Electronics/Power Partners Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bag
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.20" L x 1.46" W x 1.26" H (56.0mm x 37.0mm x 32.0mm)
Voltage - Output
12V
Approval Agency
CB, CE, CCC, cULus, FCC, LPS, TUV
Current - Output (Max)
500mA
Standard Number
60950-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
5174,95600 Kč874,78 Kč
10168,74000 Kč1 687,40 Kč
25160,87000 Kč4 021,75 Kč
50155,16260 Kč7 758,13 Kč
100149,66110 Kč14 966,11 Kč
250142,68392 Kč35 670,98 Kč
500137,62258 Kč68 811,29 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč